
Surface mount chip fuse with a 6.3A current rating and 250V AC/DC working voltage. Features a time-delay blow characteristic and a low DC cold resistance of 8.8mΩ. Housed in an SMD/SMT package measuring 12.1 x 4.5mm, it operates across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Littelfuse 046506.3DR technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 6.3A |
| DC Cold Resistance | 8.8mR |
| Depth | 4.5mm |
| Fuse Current | 6.3A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.8mR |
| RoHS Compliant | Yes |
| Series | NANO²® 465 |
| Size | 4.5mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046506.3DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.