
Surface mount time delay fuse with 3.15A current rating and 250V AC/DC working voltage. Features a ceramic body with solder pad terminals, measuring 12.1mm x 4.5mm x 4.5mm. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 21mR. Packaged in tape and reel for automated assembly.
Littelfuse 04653.15DR technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Current Rating | 3.15A |
| DC Cold Resistance | 21mR |
| Depth | 4.5mm |
| Fuse Current | 3.15A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | NANO²® 465 |
| Size | 4.5mm |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04653.15DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
