
Very Fast Acting Chip Fuse, 125mA current rating, 125V AC/DC working voltage. Features a 1206 SMD package with solder pad mounting, suitable for surface mount applications. Operating temperature range from -55°C to 90°C, with a power dissipation of 69.1mW. Lead-free and RoHS compliant, supplied in tape and reel packaging. Approvals include UL and CSA.
Littelfuse 0466.125NRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 125mA |
| DC Cold Resistance | 4R |
| Depth | 1.52mm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 69.1mW |
| RoHS Compliant | Yes |
| Series | SlimLine™ 466 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.06inch |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466.125NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
