Littelfuse 0466.375 technical specifications.
| Current Rating | 375mA |
| Height | 0.58mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 466 |
| DC Rated Voltage | 125V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466.375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.