
Very fast-acting chip fuse, 0.5A current rating, 63V voltage rating. Features a 1206 (3216 metric) SMD case with solder pad mounting. Operating temperature range from -55°C to 90°C. DC cold resistance is 248mR. Packaged in tape and reel, 5000 units per package, and is RoHS compliant.
Littelfuse 0466.500NRHF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 248mR |
| Height | 0.026inch |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | SlimLine™ 466 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466.500NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.