
Littelfuse 0466002.WR technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Cold Resistance | 31mR |
| Depth | 1.52mm |
| Height | 0.58mm |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 31mR |
| Series | SlimLine™ 466 |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466002.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
