
Very fast-acting electric fuse, 4A current rating, 32VAC/32VDC voltage rating. Features a 1206 surface mount case code (3.18mm L x 1.52mm W x 0.58mm H) with a DC cold resistance of 14mR. Operates within a temperature range of -55°C to 90°C and offers a 35A interrupting rating. Packaged in tape and reel, 5000 units per package, and is RoHS compliant.
Littelfuse 0466004.NR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 14mR |
| Depth | 1.52mm |
| Fuse Current | 4A |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | 466 |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466004.NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
