Littelfuse 0466010.NR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 10A |
| Current Rating | 10A |
| Height | 0.026inch |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SlimLine™ 466 |
| Termination | SMD/SMT |
| DC Rated Voltage | 32V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0466010.NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.