Very fast-acting electric fuse, 2.5A current rating, with 32VAC/32VDC voltage rating and 50A interrupting rating. Features a 1206 (3216 metric) surface mount case code, 23mΩ resistance, and operating temperature range of -55°C to 90°C. UL and CSA approvals, lead-free, and RoHS compliant. Packaged in tape and reel.
Littelfuse 046602.5NR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2.5A |
| DC Cold Resistance | 24mR |
| Depth | 1.52mm |
| Fuse Current | 2.5A |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 23mR |
| RoHS Compliant | Yes |
| Series | 466 |
| Terminal Material | Copper |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046602.5NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.