Surface mount fuse, very fast acting, with a 250mA current rating and 32V voltage rating. Features a 0603 (1608 metric) SMD/SMT case code, 565mR DC cold resistance, and operates within a -55°C to 90°C temperature range. This RoHS compliant component is supplied in tape and reel packaging. Approvals include UL and CSA.
Littelfuse 0467.250NRHF technical specifications.
| Approvals | UL, CSA, UR |
| Body Material | Thermoplastic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 250mA |
| DC Cold Resistance | 565mR |
| Height | 0.012inch |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 467 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467.250NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
