Very Fast Acting Fuse Chip, 0.5A current rating, 32V voltage rating. Features a 0603 (1608 metric) SMD case with solder pad mount. Operating temperature range from -55°C to 90°C, with a DC cold resistance of 187mR. Packaged in Tape and Reel, this RoHS compliant component is ideal for surface mount applications.
Littelfuse 0467.500NRHF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 500mA |
| Current Rating | 500mA |
| DC Cold Resistance | 187mR |
| Height | 0.012inch |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 187mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467.500NRHF to view detailed technical specifications.
No datasheet is available for this part.