Very Fast Acting Chip Fuse, 1A current rating, 32V AC/DC working voltage. Features 0603 (1608 Metric) surface mount case code, 70mR DC cold resistance, and 71mR resistance. Operates from -55°C to 90°C with 89.1mW power dissipation. Packaged in Tape and Reel for 5000 units.
Littelfuse 0467001.NRHF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 70mR |
| Depth | 0.81mm |
| Height | 0.012inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 89.1mW |
| Resistance | 71mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467001.NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
