
Very fast-acting SMD fuse, 4A current rating, 32V voltage rating. Features a 0603 (1608) case size with solder pad mounting for surface-mount applications. Offers a low DC cold resistance of 1.18mR and operates across a wide temperature range from -55°C to 90°C. UL, CSA, and UR approved, supplied in tape and reel packaging with 5000 units per reel. RoHS compliant.
Littelfuse 0467004.NRHF technical specifications.
| Approvals | UL, CSA, UR |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 4A |
| DC Cold Resistance | 1.18mR |
| Height | 0.012inch |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467004.NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
