
Very fast-acting SMD fuse, 5A current rating, 32V working voltage. Features a 0603 case size (1.6mm L x 0.813mm W x 0.81mm D) with solder pad mounting. Offers 9mR resistance and 363.5mW power dissipation, operating from -55°C to 90°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for surface mount applications.
Littelfuse 0467005.NR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 5A |
| DC Cold Resistance | 8.9mR |
| Depth | 0.81mm |
| Fuse Current | 5A |
| Height | 0.305mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 363.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467005.NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
