Very Fast Blow Electric Fuse, 5A current rating, 32VAC/32VDC voltage rating, and 35A interrupting rating. Features a 0603 (1608 metric) surface mount case code with a 1.6mm length, 0.81mm depth, and 0.032inch width. Offers 8.9mR DC cold resistance and 363.5mW power dissipation. Operates within a -55°C to +90°C temperature range. Supplied in tape and reel packaging with 5000 units per package. Halogen-free and RoHS compliant.
Littelfuse 0467005.NRHF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 8.9mR |
| Depth | 0.81mm |
| Height | 0.012inch |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 363.5mW |
| Resistance | 8.9mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0467005.NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.