Littelfuse 046701.5 technical specifications.
| Current Rating | 1.5A |
| Height | 0.305mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 046701.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.