Very fast-acting electric fuse, 1.25A current rating, 32VAC/32VDC voltage rating, and 35A interrupting rating. Features a 0603 (1608 metric) surface mount package with thermoplastic body material and SMD/SMT termination. Operating temperature range from -55°C to 90°C, with a DC cold resistance of 51mR. RoHS compliant and supplied in tape and reel packaging.
Littelfuse 04671.25NR technical specifications.
| Body Material | Thermoplastic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.25A |
| DC Cold Resistance | 51mR |
| Depth | 0.81mm |
| Fuse Current | 1.25A |
| Height | 0.305mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 105.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 53mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04671.25NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
