
The 04671.25NRHF is a 0603 surface mount fuse with a current rating of 1.25A and a DC rated voltage of 32V. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and has a power dissipation of 105.4mW. It is available in a package quantity of 5000 and is packaged in tape and reel.
Littelfuse 04671.25NRHF technical specifications.
| Package/Case | 0603 |
| Current Rating | 1.25A |
| DC Cold Resistance | 51mR |
| Depth | 0.81mm |
| Height | 0.305mm |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 105.4mW |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04671.25NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
