
Littelfuse 04671.75NR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1.75A |
| DC Cold Resistance | 31mR |
| Depth | 0.81mm |
| Fuse Current | 1.75A |
| Height | 0.305mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 137.8mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 28mR |
| RoHS Compliant | Yes |
| Series | 467 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04671.75NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
