
Surface mount chip fuse, slow-blow acting, rated for 0.5A and 63V AC/DC. Features a 1206 case code (3216 metric) with solder pad termination and epoxy encapsulation. Operating temperature range is -55°C to 90°C, with a DC cold resistance of 270mR. UL and CSA approvals confirm reliability. Packaged in tape and reel for automated assembly, with 5000 units per package.
Littelfuse 0468.500NRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 500mA |
| DC Cold Resistance | 270mR |
| Height | 0.023inch |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Series | SlimLine™ 468 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0468.500NRHF to view detailed technical specifications.
No datasheet is available for this part.