
Surface mount electric fuse, slow blow, rated for 1A and 63VAC/63VDC. Features a 50A interrupting rating and a 1206 case code (3.18mm L x 1.52mm W x 0.023" H). Operates within a temperature range of -55°C to 90°C with a DC cold resistance of 82.5mR and power dissipation of 94.7mW. This halogen-free and RoHS compliant component is supplied on tape and reel.
Littelfuse 0468001.NRHF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1A |
| DC Cold Resistance | 82.5mR |
| Depth | 1.52mm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 94.7mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimLine™ 468 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0468001.NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
