
Littelfuse 0468002 technical specifications.
| Current Rating | 2A |
| Height | 0.58mm |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Resistance | 32.4mR |
| RoHS Compliant | Yes |
| Series | 468 |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0468002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.