Littelfuse 0468003.WR technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 3A |
| DC Cold Resistance | 19.5mR |
| Depth | 1.52mm |
| Height | 0.023inch |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 218.9mW |
| Series | SlimLine™ 468 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0468003.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.