
Surface mount electric fuse, slow blow, 1.5A current rating, 63VAC/63VDC voltage rating, and 50A interrupt rating. Features a 1206 case code (3216 metric) with dimensions of 0.125" length, 0.06" width, and 0.023" height. Operates within a temperature range of -55°C to 90°C, with a DC cold resistance of 47.5mR. This lead-free, halogen-free, and RoHS compliant component is supplied in tape and reel packaging.
Littelfuse 046801.5NRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| DC Cold Resistance | 47.5mR |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SlimLine™ 468 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046801.5NRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
