Littelfuse 046801.5WR technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| DC Cold Resistance | 47.5mR |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SlimLine™ 468 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046801.5WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.