Littelfuse 046802.5 technical specifications.
| Current Rating | 2.5A |
| Type | Chip |
| Voltage Rating | 63V |
| Acting | Slow Blow |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Typical Cold Resistance | 0.0224Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 046802.5 to view detailed technical specifications.
No datasheet is available for this part.