Surface mount chip fuse, slow-blow acting, rated for 2.5A and 63V. Features a 1206 case code (3.18mm x 1.52mm x 0.58mm) with solder pad termination. Offers a DC cold resistance of 22.4mR and a power dissipation of 154.5mW. Operates within a temperature range of -55°C to 90°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for general circuit protection.
Littelfuse 046802.5NR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current | 2.5A |
| Current Rating | 2.5A |
| DC Cold Resistance | 22.4mR |
| Depth | 1.52mm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 154.5mW |
| Resistance | 22.4mR |
| RoHS Compliant | Yes |
| Series | SlimLine™ 468 |
| Size | 0.58mm |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 0.06inch |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046802.5NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.