
Littelfuse 046901.5WR technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| Height | 0.035inch |
| Length | 0.129inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 469 |
| DC Rated Voltage | 63V |
| Width | 0.064inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 046901.5WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.