Fast-acting chip fuse designed for surface-mount applications. Features a 1A current rating and a 125V voltage rating. Constructed with epoxy resin and a solder pad termination for reliable SMD integration. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Littelfuse 0470001.DRSNP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0470001.DRSNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.