Littelfuse 0471001.NAT1L technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.8(Max) |
| Termination Style | Axial |
| Current Rating | 1A |
| Type | Subminiature |
| Voltage Rating | 125V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.722A²s |
| Typical Cold Resistance | 0.085Ohm |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse 0471001.NAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.