Littelfuse 0471004.L technical specifications.
| Current Rating | 4A |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 12mR |
| RoHS Compliant | No |
| Series | 471 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0471004.L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.