Littelfuse 0471004.NRT1L technical specifications.
| Approvals | UL, CSA, METI |
| Blow Characteristic | TIME DELAY |
| Package/Case | Axial |
| Current Rating | 4A |
| DC Cold Resistance | 12mR |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | PICO® II 471 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0471004.NRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.