
Littelfuse 0471005.MAT1L technical specifications.
| Approvals | UL, PSE |
| Blow Characteristic | TIME DELAY |
| Body Diameter | 2.41mm |
| Body Length | 7.11mm |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 8mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Diameter | 0.64mm |
| Lead Length | 38.1mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | PICO® II 471 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0471005.MAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
