
Subminiature slow-blow fuse, 5A current rating, 125V AC/DC voltage rating. Features axial termination, 2.8mm diameter, and 7.11mm length. Epoxy body material with UL94 V-0 flammability rating. DC cold resistance is 8mR. Approvals include UL, CSA, and METI. Packaged in tape and reel for 5000 units.
Littelfuse 0471005.NRT1L technical specifications.
| Approvals | UL, CSA, METI |
| Blow Characteristic | TIME DELAY |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current | 5A |
| Current Rating | 5A |
| DC Cold Resistance | 8mR |
| Diameter | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | PICO® II 471 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0471005.NRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
