Littelfuse 047101.5L technical specifications.
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 047101.5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.