Littelfuse 0472001.NAT1L technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 78mR |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PICO® II 472 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0472001.NAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.