
The PICO II 473 fuse is a ceramic-bodied axial fuse with a current rating of 500mA and a voltage rating of 125V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a package quantity of 100 and is packaged in tape and reel. It is approved by CSA and UR and has a DC cold resistance of 1.13R.
Littelfuse 0473.500HAT1L technical specifications.
| Approvals | CSA, UR |
| Body Diameter | 3.43mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 1.13R |
| Diameter | 3.43mm |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473.500HAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.