
Time-lag electric fuse with a 750mA current rating and 125VAC/125VDC voltage rating. Features a 50A interrupting rating and axial termination for through-hole mounting. Constructed with epoxy and ceramic body materials, it offers a 460mΩ DC cold resistance and operates within a -55°C to 125°C temperature range. This RoHS compliant component is UL94 V-0 flammability rated and CSA/UR approved.
Littelfuse 0473.750MRT1L technical specifications.
| Approvals | CSA, UR |
| Body Material | Epoxy, Ceramic |
| Package/Case | Axial |
| Current Rating | 750mA |
| DC Cold Resistance | 460mR |
| Diameter | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 750mA |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 460mR |
| RoHS Compliant | Yes |
| Series | PICO® II 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473.750MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
