
Littelfuse 0473001.MRT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 267mR |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0473001.MRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.