Littelfuse 0473001.YRT1 technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| DC Cold Resistance | 267mR |
| Diameter | 3.17mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0473001.YRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.