
Littelfuse 0473003.HAT1L technical specifications.
| Approvals | CSA, UR, PSE |
| Body Diameter | 3.43mm |
| Body Height | 7.11mm |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current | 3A |
| Current Rating | 3A |
| DC Cold Resistance | 38mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | PICO® II 473 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473003.HAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
