
Time delay electric fuse with a 3A current rating and 125VAC/125VDC voltage rating. Features a 50A interrupting rating, axial termination, and through-hole mounting. Constructed with an epoxy body and UL94 V-0 flammability rating, this fuse operates within a -55°C to 125°C temperature range. Approvals include CSA, UR, and PSE, with a DC cold resistance of 38mR.
Littelfuse 0473003.MRT1L technical specifications.
| Approvals | CSA, UR, PSE |
| Blow Characteristic | TIME DELAY |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 3A |
| DC Cold Resistance | 38mR |
| Diameter | 3.17mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 3A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 38mR |
| RoHS Compliant | Yes |
| Series | 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473003.MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.