
Time lag electric fuse with a 5A current rating and 125VAC/125VDC voltage rating. Features a 50A interrupting rating and axial termination for through-hole PCB mounting. Constructed with a ceramic body and UL94 V-0 flammability rating, operating between -55°C and 125°C. RoHS compliant with CSA, UR, and PSE approvals.
Littelfuse 0473005.MRT1L technical specifications.
| Approvals | CSA, UR, PSE |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 13.3mR |
| Diameter | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.3mR |
| RoHS Compliant | Yes |
| Series | 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473005.MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
