
The Littelfuse 0473005.MAT1L is a PTC resettable fuse with a current rating of 5A and a voltage rating of 125V. It is designed for use in applications where overcurrent protection is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse has a body material of epoxy and a package quantity of 1000, packaged in cut tape. It is compliant with RoHS regulations and is available in a through hole axial package.
Littelfuse 0473005.MAT1L technical specifications.
| Approvals | CSA, UR, PSE |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 13.3mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 473 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473005.MAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
