Littelfuse 0473007.MRT1- technical specifications.
| Current Rating | 7A |
| Diameter | 3.17mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 9.2mR |
| Series | 473 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0473007.MRT1- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.