Time lag electric fuse, 7A current rating, 125VAC/125VDC voltage rating, with a 50A interrupting rating. Features axial termination, ceramic body material, and through-hole mounting. Operates within a temperature range of -55°C to 125°C, with a DC cold resistance of 9.2mR. Compliant with RoHS and UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Littelfuse 0473007.MRT1L technical specifications.
| Approvals | CSA, UR |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 7A |
| DC Cold Resistance | 9.2mR |
| Diameter | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 7A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 9.2mR |
| RoHS Compliant | Yes |
| Series | 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0473007.MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.