
Littelfuse 047301.5MAT1L technical specifications.
| Approvals | CSA, UR, PSE |
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 1.5A |
| DC Cold Resistance | 116mR |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 473 |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 047301.5MAT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
