
Subminiature slow-blow fuse with a 2.5A current rating and 125V voltage rating. Features axial termination, a 7.11mm length, and a 3.18mm diameter. Constructed with an epoxy body and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Littelfuse 047302.5MRT1L technical specifications.
| Body Material | Epoxy |
| Package/Case | Axial |
| Current Rating | 2.5A |
| DC Cold Resistance | 52mR |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 2.5A |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 52mR |
| RoHS Compliant | Yes |
| Series | PICO® II 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 047302.5MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.