
Littelfuse 047303.5MRT1L technical specifications.
| Approvals | CSA, UR, PSE |
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 3.5A |
| DC Cold Resistance | 24mR |
| Diameter | 3.43mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | 473 |
| Size | 3.18mm |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 047303.5MRT1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
