This 250V fast acting chip fuse has a current rating of 3.5A and is suitable for solder pad termination. It can operate within a temperature range of -55°C to 125°C. The fuse has 2 terminals and a typical melting I2t of 2.356. It also features a typical cold resistance of 0.0234.
Littelfuse 047603.5MRSN technical specifications.
| Current Rating | 3.5A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 2.356A²s |
| Typical Cold Resistance | 0.0234Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 047603.5MRSN to view detailed technical specifications.
No datasheet is available for this part.